
The SC1102CSTRT is a semiconductor DC/DC controller from Semtech. It is a single-phase device with a maximum output current of 1A and a maximum duty cycle of 95%. The device is packaged in a RoHS compliant SOIC-14 package and is suitable for surface mount applications. The SC1102CSTRT operates over a temperature range of 0°C to 70°C and is lead free.
Sign in to ask questions about the Semtech SC1102CSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1102CSTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1102CSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
