
Voltage Mode PWM Controller 500mA 8-Pin SOIC N T/R
Semtech SC1103CS.TRT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Output Current | 500A |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1103CS.TRT to view detailed technical specifications.
No datasheet is available for this part.
