
The SC1104AISTRT is a single-phase DC/DC controller from Semtech, operating within a temperature range of -40°C to 85°C. This lead-free device features a maximum duty cycle of 95% and is available in a SOIC package, suitable for tape and reel packaging. With a frequency of 300kHz, it supports output currents of up to 800mA. The SC1104AISTRT is RoHS compliant and includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Semtech SC1104AISTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1104AISTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1104AISTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
