
The SC1104BISTRT is a single-phase DC/DC controller from Semtech, packaged in a lead-free SOIC package. It operates at a frequency of 600kHz and can supply up to 600mA of output current. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The SC1104BISTRT is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Semtech SC1104BISTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1104BISTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1104BISTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.