
The SC1110CSTRT is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 12.6V and is RoHS compliant. The device is packaged in a surface mount SOIC package and is available in a tape and reel packaging format. The SC1110CSTRT features a synchronous rectifier and a positive output configuration with an output current of 500A.
Sign in to ask questions about the Semtech SC1110CSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1110CSTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1110CSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.