The SC1110TSTR is a commercial temperature DC/DC controller with a 14-pin TSSOP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum input voltage of 12.6V and a minimum input voltage of 4.4V. It is designed for use in power management applications.
Sign in to ask questions about the Semtech SC1110TSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1110TSTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 4.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC1110TSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.