
The SC1110TSTRT is a lead free DC/DC controller regulator in a TSSOP-14 package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 12.6V. The device features a synchronous rectifier and can deliver an output current of up to 500A. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Semtech SC1110TSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1110TSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1110TSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
