
The SC1116ISKTR is a surface mount gate driver from Semtech, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging. This device is not RoHS compliant.
Sign in to ask questions about the Semtech SC1116ISKTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1116ISKTR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1116ISKTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
