This single-phase DC/DC controller is designed for surface mount applications and operates within a temperature range of 0°C to 125°C. It is RoHS compliant and features a synchronous rectifier. The device is packaged in a SOIC-28 package and is available on tape and reel.
Sign in to ask questions about the Semtech SC1159SWTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1159SWTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 1.825V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1159SWTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.