
The SC1175CSWTRT is a dual output DC/DC controller from Semtech, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 15V and is RoHS compliant. The device is packaged in a SOIC-20 package and is suitable for surface mount applications. The SC1175CSWTRT has a synchronous rectifier and can operate with a duty cycle of up to 95%.
Sign in to ask questions about the Semtech SC1175CSWTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1175CSWTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1kA |
| Output Voltage | 2.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1175CSWTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
