Voltage Mode PWM Controller 2.75V 1.3A 20-Pin SOIC T/R
Semtech SC1176ASWTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.3kA |
| Output Voltage | 2.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
