
The SC1176TSTRT is a dual-phase DC/DC controller with two outputs, operating at 2.75V and capable of delivering up to 1.3kA of current. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SC1176TSTRT features a synchronous rectifier and can operate at a maximum duty cycle of 95%.
Semtech SC1176TSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.3kA |
| Output Voltage | 2.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.