The SC1185ACSWTRT is a 3-output power switch from Semtech with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 7V. The device features a duty cycle of 95% and is packaged in a SOIC case. It is RoHS compliant and available on tape and reel.
Semtech SC1185ACSWTRT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 15kA |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.5V |
| Voltage - Output 3 | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.