
This 3-output IC is packaged in a SOIC case and is designed for surface mount. The device operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations.
Semtech SC1186CSWTRT technical specifications.
| Package/Case | SOIC |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.5V |
| Voltage - Output 3 | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.
