The SC1205CSTR is a half bridge based MOSFET driver from Semtech, featuring 8 terminals in a dual terminal position. It operates within a supply voltage range of 4.15V to 6V, with a nominal supply voltage of 5V. The device is packaged in an 8-pin SOP-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in power management applications.
Sign in to ask questions about the Semtech SC1205CSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1205CSTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 6 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC1205CSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.