Sign in to ask questions about the Semtech SC1205CSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1205CSTRT technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 21ns |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1205CSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
