Sign in to ask questions about the Semtech SC1214TSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1214TSTRT technical specifications.
| Package/Case | TSSOP |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Frequency | 1.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.76W |
| Propagation Delay | 37ns |
| RoHS Compliant | Yes |
| Series | Combi-Sense® |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1214TSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.