Synchronous step-up DC-DC controller and regulator, featuring a 3.3V fixed output voltage and 0.095A maximum output current. Operates with input voltages from 0.7V to 1.6V, achieving 80% efficiency. Housed in a 6-pin MLPD-UT EP package with an ultra-thin dual micro lead-frame and exposed pad, measuring 1.5mm x 2mm x 0.55mm. Surface mountable with a 0.5mm pin pitch, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Semtech SC122ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC122ULTRT technical specifications.
| Package Family Name | DFN |
| Package/Case | MLPD-UT EP |
| Package Description | Ultra-Thin Dual Micro Lead-Frame, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.095A |
| Minimum Input Voltage | 0.7V |
| Maximum Input Voltage | 1.6V |
| Switching Regulator | Yes |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SC122ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.