
The SC1301AISKTRT is a single channel gate driver from Semtech, packaged in a SOT-23 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum output current of 2A. The device is RoHS compliant and lead free, and is available in a tape and reel packaging format.
Semtech SC1301AISKTRT technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 20ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 4mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1301AISKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
