Semtech SC1301BISKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1301BISKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
