
This dual independent gate driver IC is available in a lead-free TSSOP-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and can supply up to 2A of current. The propagation delay is 53ns and fall time is 20ns. The device is RoHS compliant and packaged on a tape and reel.
Semtech SC1302CIMSTRT technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 53ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1302CIMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
