
The SC1302DSTRT is a dual independent gate driver IC from Semtech, featuring a maximum output current of 2A and a maximum supply voltage of 16.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Semtech SC1302DSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1302DSTRT technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 8.1mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1302DSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.