
IC GATE DRVR LOW-SIDE 8SOIC
Semtech SC1302ESTRT technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
