
The SC1302FSTRT is a dual independent gate driver IC from Semtech, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can supply up to 2A of output current. The device is lead free and RoHS compliant, packaged in a SOIC package and available on tape and reel. The SC1302FSTRT is suitable for use in power management applications where high current and voltage are required.
Sign in to ask questions about the Semtech SC1302FSTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1302FSTRT technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 8.1mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1302FSTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.