
The SC1453ISK18TRT is a 1.8V positive fixed linear voltage regulator from Semtech, featuring an output current of 150mA and a maximum supply current of 160uA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Semtech SC1453ISK18TRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1453ISK18TRT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 160uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1453ISK18TRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.