The SC1454DIMSTR is an 8-pin dual output linear voltage regulator from Semtech. It operates with an input voltage range of 4V to 5.5V and provides two output voltages of 2.94V and 3.06V with a maximum current of 150mA each. The device features a fixed/adjustable output voltage and a dropout voltage of 0.27V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SC1454DIMSTR is available in a TSSOP-8 package.
Semtech SC1454DIMSTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC1454DIMSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.