The SC1458BWLTRT is a dual linear voltage regulator from Semtech with an output voltage of 2.85V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a 3 X 3 MM, ROHS COMPLIANT, MLPD-6 package. The device is RoHS compliant and features an accuracy of 3%. It is suitable for surface mount applications and has a minimum input voltage of 2.5V and a maximum input voltage of 5.5V.
Sign in to ask questions about the Semtech SC1458BWLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1458BWLTRT technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1458BWLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.