
The SC1541CM-3.3TRT is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1A. It features a dropout voltage of 1.1V and a quiescent current of 7mA. The device is packaged in a TO-263-6 surface-mount package and is rated for operation over a temperature range of 0°C to 125°C.
Semtech SC1541CM-3.3TRT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.