
The SC1545CS-1.8TRT is a single-channel linear voltage regulator from Semtech with a maximum output current of 500mA and output voltage of 1.8V. It is packaged in an SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The SC1545CS-1.8TRT is part of Semtech's SmartLDO series of linear voltage regulators.
Semtech SC1545CS-1.8TRT technical specifications.
| Package/Case | SOIC |
| Min Current Limit | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SmartLDO™ |
| RoHS | Compliant |
No datasheet is available for this part.
