
The SC1565IST25TRT is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-261-4 surface mount package. The device is lead-free and has a maximum supply current of 1.75mA. It is suitable for use in a variety of applications requiring a stable 2.5V output.
Sign in to ask questions about the Semtech SC1565IST25TRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC1565IST25TRT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.75mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1565IST25TRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.