
The SC171MLTRT is a DC/DC controller from Semtech with an efficiency of 95%. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a single output with a maximum current of 1A and a maximum output voltage of 5.23V. It is designed for surface mount applications and is available in a cut tape packaging.
Sign in to ask questions about the Semtech SC171MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC171MLTRT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.23V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.225V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed® |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC171MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
