
Switching Regulator, Voltage-mode, 7A, 1725kHz Switching Freq-Max, 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-16
Semtech SC185HULTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC185HULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
