
High-efficiency (95%) DC/DC switching regulator, voltage-mode control, with a maximum output current of 4A. Features a maximum switching frequency of 150MHz and a synchronous rectifier for enhanced performance. Operates from a 2.9V to 5.5V input voltage range, delivering an adjustable output voltage with a nominal 3.3V. Packaged in a compact 3x3mm MLPQ-16 surface-mount package, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Semtech SC186ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC186ULTRT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC186ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
