The SC187ULTRT is a DC/DC controller from Semtech with a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output configuration with a maximum output voltage of 3.3V and a minimum output voltage of 800mV. It can supply up to 4A of current and is packaged in a QCCN-16 package type.
Sign in to ask questions about the Semtech SC187ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC187ULTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC187ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.