
High-efficiency, 1.5A positive fixed output switching regulator with a maximum switching frequency of 3000kHz. Features a 1.2V output voltage and operates from a 2.9V to 5.5V input range. This surface mount device offers 93% efficiency and includes a synchronous rectifier. Packaged in tape and reel, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Semtech SC189CULTRT technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC189CULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
