The SC189EULTRT is a 6-pin industrial DC/DC controller from Semtech with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-XDSO-N6. The device is available in an HVSON, SOLCC6 package with dimensions of 2mm in width and 2mm in length. It can handle input voltages between 2.9V and 5.5V. The SC189EULTRT is a single function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SC189EULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC189EULTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC189EULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.