
The SC189LSKTRT is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. The device is RoHS compliant and has a packaging of tape and reel. It operates at a switching frequency of up to 2.5MHz and has a synchronous rectifier. The SC189LSKTRT is a positive output type with a fixed output voltage of 1.8V and a maximum output current of 1.5A.
Sign in to ask questions about the Semtech SC189LSKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC189LSKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC189LSKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
