The SC189VSKTRT is a synchronous rectifier DC/DC controller from Semtech with a maximum input voltage of 5.5V and minimum input voltage of 2.9V. It features a positive output configuration and is available in a surface mount SOT-23-5 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can handle an output current of 1.5A and has a fixed output type.
Sign in to ask questions about the Semtech SC189VSKTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC189VSKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC189VSKTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.