
The SC194BMLTRT is a surface mount DC/DC controller with an adjustable positive output voltage. It operates from a 2.7V to 5.5V input voltage and can deliver up to 1A of output current. The device is RoHS compliant and features a switching frequency of up to 1MHz. It is suitable for use in applications where high efficiency is required, with an efficiency of 95%. The SC194BMLTRT is available in a lead-free MSOP package.
Sign in to ask questions about the Semtech SC194BMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC194BMLTRT technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC194BMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.