
Voltage-mode switching regulator with 94% efficiency, supporting a 2.9V to 5.5V input range. Features a maximum output current of 500mA and an adjustable output voltage from 800mV to 3.3V. Operates at a maximum switching frequency of 3.5MHz with a synchronous rectifier for enhanced performance. This surface mount component, packaged in tape and reel, is halogen-free and RoHS compliant.
Semtech SC195ULTRT technical specifications.
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC195ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
