
The SC196AMLTRT DC/DC controller from Semtech is a surface mount device with a fixed output voltage of 1.8V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a switching frequency of up to 1.25MHz and is designed for use with an input voltage of 2.7V to 5.5V. It is a positive output device with a synchronous rectifier and is available in a tape and reel packaging format.
Sign in to ask questions about the Semtech SC196AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC196AMLTRT technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.25MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC196AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.