
Dual switching controller, voltage-mode, with 500mA output current per channel. Features 94% efficiency, adjustable output voltage from 800mV to 3.3V, and a maximum switching frequency of 4200kHz. Operates from a 2.9V to 5.5V input voltage range and supports a maximum output current of 500mA. This surface mount component is packaged on tape and reel, is RoHS compliant, and measures 3.0 x 2.0 mm with a 0.60 mm height.
Semtech SC197ULTRT technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC197ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.