Sign in to ask questions about the Semtech SC198AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC198AMLTRT technical specifications.
| Efficiency | 90% |
| Height | 0.88mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC198AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.