
The SC198MLTRT is a dual output DC/DC controller from Semtech, offering 90% efficiency and adjustable output current up to 600mA. It operates within a temperature range of -40°C to 85°C and is compatible with RoHS standards. The device is available in a surface mount package and is suitable for use in various applications requiring efficient power management.
Sign in to ask questions about the Semtech SC198MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC198MLTRT technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC198MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
