
Voltage-mode switching regulator, 500mA output current, with adjustable output voltage from 800mV to 3.3V. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a maximum switching frequency of 3.5MHz and supports input voltages from 2.9V to 5.5V. This surface mount component is supplied in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Semtech SC202AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC202AMLTRT technical specifications.
| Features | UVLO, OVP, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC202 |
| Switching Frequency-Max | 3.5MHz |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC202AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
