Sign in to ask questions about the Semtech SC202MLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC202MLTRT technical specifications.
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SC202 |
| Switching Frequency-Max | 3.5MHz |
| Voltage - Output 1 | 3.3V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC202MLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
