IC REG BUCK ADJ 650MA 8SOIC
Checking distributor stock and pricing after the page loads.
Semtech SC220QSTRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, X-EMI™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |