Semtech SC220STRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X-EMI™ |
| Switching Frequency-Max | 20MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC220STRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.