Dual switching controller, current-mode, for boost topology. Features a maximum output current of 3A and an adjustable output voltage range from 1V to 18V. Operates with an input voltage between 2.78V and 20V, supporting a maximum switching frequency of 2.5MHz. Packaged in a 16-pin TSSOP (PDSO16) surface mount configuration, this RoHS compliant component offers dual positive output configurations.
Sign in to ask questions about the Semtech SC2440TETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC2440TETRT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.78V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2440TETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.