The SC2442HITSTRT is a 24-pin automotive DC/DC controller from Semtech, designed for use in applications with input voltages between 4.75V and 36V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device is packaged in a TSSOP24 package with a width of 4.4mm and a length of 7.8mm. It has a pin count of 24 and a single function. The SC2442HITSTRT is suitable for use in automotive systems where reliable operation is critical.
Semtech SC2442HITSTRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.